M3829 BK005 | ||
---|---|---|
DigiKey Part Number | M3829BK005-ND | |
Manufacturer | ||
Manufacturer Product Number | M3829 BK005 | |
Description | CABLE 4COND 16AWG BLACK 100' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.339" (8.61mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.75000 | ¥972.75 |
3 | ¥901.25667 | ¥2,703.77 |
5 | ¥853.57600 | ¥4,267.88 |
10 | ¥831.54500 | ¥8,315.45 |