862003 SL005 | ||
---|---|---|
DigiKey Part Number | 862003SL005-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 862003 SL005 | |
Description | CABLE 3COND 20AWG SLATE 10' | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 10.00' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.41000 | ¥307.41 |
3 | ¥285.48333 | ¥856.45 |
5 | ¥270.36800 | ¥1,351.84 |
10 | ¥255.27700 | ¥2,552.77 |
25 | ¥237.43400 | ¥5,935.85 |
50 | ¥223.71060 | ¥11,185.53 |
100 | ¥212.73220 | ¥21,273.22 |