
862002 SL199 | |
|---|---|
DigiKey Part Number | 862002SL199-ND |
Manufacturer | |
Manufacturer Product Number | 862002 SL199 |
Description | CABLE 2COND 20AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.204" (5.18mm) |
Series | Jacket Color Slate |
Packaging Bulk | Ratings UL Style 2661 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.71730 | ¥30,717.30 |





