Image for 862002 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862002 SL001

DigiKey Part Number
862002SL001-ND
Manufacturer
Manufacturer Product Number
862002 SL001
Description
CABLE 2COND 20AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.204" (5.18mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2661
Cable Type
Features
Oil Resistant
Number of Conductors
2
Voltage
300 V
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
19/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.87755¥14,877.55
Manufacturers Standard Package
Alternate Length
CABLE 2COND 20AWG SLATE 100'
In-Stock: 7
Unit Price: ¥3,106.48000
CABLE 2COND 20AWG SLATE 10'
In-Stock: 11
Unit Price: ¥244.87000
CABLE 2COND 20AWG SLATE
In-Stock: 0
Unit Price: ¥21.03884
CABLE 2COND 20AWG SLATE
In-Stock: 0
Unit Price: ¥30.71730