



862002 SL005 | |
|---|---|
DigiKey Part Number | 862002SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 862002 SL005 |
Description | CABLE 2COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.204" (5.18mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2661 |
Cable Type | Features Oil Resistant |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 19/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,106.48000 | ¥3,106.48 |
| 2 | ¥2,954.26000 | ¥5,908.52 |
| 3 | ¥2,868.13000 | ¥8,604.39 |
| 5 | ¥2,762.53600 | ¥13,812.68 |
| 7 | ¥2,694.73286 | ¥18,863.13 |
| 10 | ¥2,624.29900 | ¥26,242.99 |






