



86005CY SL005 | |
|---|---|
DigiKey Part Number | 86005CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86005CY SL005 |
Description | CABLE 5CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,748.21000 | ¥3,748.21 |
| 2 | ¥3,564.19500 | ¥7,128.39 |
| 3 | ¥3,460.00333 | ¥10,380.01 |
| 5 | ¥3,332.31800 | ¥16,661.59 |
| 7 | ¥3,250.28429 | ¥22,751.99 |
| 10 | ¥3,165.10500 | ¥31,651.05 |













