78002 SL199 | ||
---|---|---|
DigiKey Part Number | 216-78002SL199-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 78002 SL199 | |
Description | CABLE 2COND 28AWG SLATE FEET | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.72000 | ¥35.72 |
3 | ¥33.12333 | ¥99.37 |
5 | ¥31.85800 | ¥159.29 |
7 | ¥31.06286 | ¥217.44 |
10 | ¥30.41900 | ¥304.19 |
25 | ¥28.50960 | ¥712.74 |
50 | ¥27.07580 | ¥1,353.79 |
100 | ¥25.80110 | ¥2,580.11 |