5858 SL005 | ||
---|---|---|
DigiKey Part Number | 5858SL005-ND | |
Manufacturer | ||
Manufacturer Product Number | 5858 SL005 | |
Description | HOOK-UP STRND 16AWG SLATE 100' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up Wire 19/29 Slate 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,048.75000 | ¥3,048.75 |
3 | ¥2,835.66333 | ¥8,506.99 |
5 | ¥2,671.75800 | ¥13,358.79 |
10 | ¥2,540.61900 | ¥25,406.19 |
25 | ¥2,429.80080 | ¥60,745.02 |