20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 GY005

DigiKey Part Number
A2040E-100-ND
Manufacturer
Manufacturer Product Number
3053 GY005
Description
HOOK-UP STRND 20AWG GRN/YLW 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Green, Yellow Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥857.20000¥857.20
2¥815.71500¥1,631.43
3¥792.27333¥2,376.82
5¥763.54600¥3,817.73
7¥745.10857¥5,215.76
10¥725.96200¥7,259.62
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 630
Unit Price: ¥857.20000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 200
Unit Price: ¥857.20000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 761
Unit Price: ¥857.20000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 138
Unit Price: ¥857.20000
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 70
Unit Price: ¥857.20000
Alternate Length
HOOKUP STRND 20AWG GRN/YLW 1000'
In-Stock: 11
Unit Price: ¥3,691.71000