2855/1 GR005 | ||
---|---|---|
DigiKey Part Number | 2855/1GR005-ND | |
Manufacturer | ||
Manufacturer Product Number | 2855/1 GR005 | |
Description | HOOK-UP SOLID 22AWG GREEN 100' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,789.51000 | ¥1,789.51 |
3 | ¥1,657.89333 | ¥4,973.68 |
5 | ¥1,570.17400 | ¥7,850.87 |
10 | ¥1,482.45500 | ¥14,824.55 |
25 | ¥1,377.19600 | ¥34,429.90 |
50 | ¥1,307.02240 | ¥65,351.12 |
100 | ¥1,300.25720 | ¥130,025.72 |