2841/7 BK005 | ||
---|---|---|
DigiKey Part Number | 2841/7BK005-ND | |
Manufacturer | ||
Manufacturer Product Number | 2841/7 BK005 | |
Description | HOOK-UP STRND 30AWG BLACK 100' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30 AWG Hook-Up Wire 7/38 Black 250V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥948.63000 | ¥948.63 |
3 | ¥878.85667 | ¥2,636.57 |
5 | ¥832.35000 | ¥4,161.75 |
10 | ¥785.85700 | ¥7,858.57 |
25 | ¥730.05560 | ¥18,251.39 |
50 | ¥692.85520 | ¥34,642.76 |
100 | ¥689.26910 | ¥68,926.91 |