32 AWG Hook-Up Wire 7/40 Red 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 AWG Hook-Up Wire 7/40 Red 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2840/7 RD005

DigiKey Part Number
2840/7RD005-ND
Manufacturer
Manufacturer Product Number
2840/7 RD005
Description
HOOK-UP STRND 32AWG RED 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Red 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.022" (0.55mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/40
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,356.33000¥1,356.33
2¥1,290.39000¥2,580.78
3¥1,253.12000¥3,759.36
5¥1,207.44400¥6,037.22
7¥1,178.10714¥8,246.75
10¥1,147.65100¥11,476.51
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 32AWG BLACK 100'
In-Stock: 96
Unit Price: ¥1,356.33000
HOOK-UP STRND 32AWG WHT 100'
In-Stock: 16
Unit Price: ¥1,356.33000
HOOK-UP STRND 32AWG 250V YW 100'
In-Stock: 12
Unit Price: ¥1,356.33000
Alternate Length
HOOK-UP STRND 32AWG RED 1000'
In-Stock: 4
Unit Price: ¥8,049.85000