32 AWG Hook-Up Wire 7/40 Red 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 AWG Hook-Up Wire 7/40 Red 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2840/7 RD001

DigiKey Part Number
A2840/7R-1000-ND
Manufacturer
Manufacturer Product Number
2840/7 RD001
Description
HOOK-UP STRND 32AWG RED 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Red 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.022" (0.55mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/40
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,049.85000¥8,049.85
2¥7,650.22500¥15,300.45
3¥7,424.01333¥22,272.04
5¥7,146.63600¥35,733.18
7¥6,968.41571¥48,778.91
10¥6,783.34400¥67,833.44
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 32AWG BLACK 1000'
In-Stock: 11
Unit Price: ¥8,049.85000
HOOK-UP STRND 32AWG BLU 1000'
In-Stock: 6
Unit Price: ¥8,049.85000
HOOK-UP STRND 32AWG WHITE
In-Stock: 4000
Unit Price: ¥7.80487
Alternate Length
HOOK-UP STRND 32AWG RED 100'
In-Stock: 77
Unit Price: ¥1,356.33000