
33201 BK005 | |
|---|---|
DigiKey Part Number | 33201BK005-ND |
Manufacturer | |
Manufacturer Product Number | 33201 BK005 |
Description | HOOK-UP SOLID 32AWG BLACK 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Black 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.019" (0.50mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,312.78000 | ¥1,312.78 |
| 2 | ¥1,249.08000 | ¥2,498.16 |
| 3 | ¥1,213.04667 | ¥3,639.14 |
| 5 | ¥1,168.87200 | ¥5,844.36 |
| 7 | ¥1,140.52429 | ¥7,983.67 |
| 10 | ¥1,111.07300 | ¥11,110.73 |











