1853 WY005 | |
---|---|
DigiKey Part Number | 1853WY005-ND |
Manufacturer | |
Manufacturer Product Number | 1853 WY005 |
Description | HOOK-UP STRND 26AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.97000 | ¥473.97 |
3 | ¥439.33000 | ¥1,317.99 |
5 | ¥415.52200 | ¥2,077.61 |
10 | ¥393.88100 | ¥3,938.81 |
25 | ¥365.74880 | ¥9,143.72 |
50 | ¥346.27180 | ¥17,313.59 |
100 | ¥326.79580 | ¥32,679.58 |