26 AWG Hook-Up Wire 7/34 White, Green Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 WG005

DigiKey Part Number
1853WG-100-ND
Manufacturer
Manufacturer Product Number
1853 WG005
Description
HOOK-UP STRND 26AWG WHT/GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White, Green Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥672.38000¥672.38
2¥639.92000¥1,279.84
3¥621.58333¥1,864.75
5¥599.11800¥2,995.59
7¥584.69000¥4,092.83
10¥569.71100¥5,697.11
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG VIOLET 100'
In-Stock: 12
Unit Price: ¥672.38000
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 256
Unit Price: ¥672.38000
HOOK-UP STRND 26AWG SLATE 100'
In-Stock: 13
Unit Price: ¥672.38000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 142
Unit Price: ¥672.38000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 165
Unit Price: ¥672.38000
Alternate Length
HOOKUP STRND 26AWG WHITE/GREEN
In-Stock: 0
Unit Price: ¥2.89638