
1853 WN005 | |
|---|---|
DigiKey Part Number | 1853WN005-ND |
Manufacturer | |
Manufacturer Product Number | 1853 WN005 |
Description | HOOK-UP STRND 26AWG WHT/BRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White, Brown Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥725.60000 | ¥725.60 |
| 2 | ¥690.57000 | ¥1,381.14 |
| 3 | ¥670.78333 | ¥2,012.35 |
| 5 | ¥646.54200 | ¥3,232.71 |
| 7 | ¥630.97000 | ¥4,416.79 |
| 10 | ¥614.80700 | ¥6,148.07 |








