AOZ23655RQI | ||
---|---|---|
DigiKey Part Number | 785-AOZ23655RQITR-ND - Tape & Reel (TR) 785-AOZ23655RQICT-ND - Cut Tape (CT) 785-AOZ23655RQIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ23655RQI | |
Description | IC REG BUCK PROG 0V 18A 31QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Programmable 0V 1 Output 18A 31-PowerTFQFN Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.8V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥22.60000 | ¥226.00 |
100 | ¥18.28220 | ¥1,828.22 |
500 | ¥16.25122 | ¥8,125.61 |
1,000 | ¥13.91509 | ¥13,915.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.10256 | ¥39,307.68 |
6,000 | ¥12.57056 | ¥75,423.36 |