AS4C4M32S-6BINTR | ||
---|---|---|
DigiKey Part Number | AS4C4M32S-6BINTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS4C4M32S-6BINTR | |
Description | IC DRAM 128MBIT PAR 90TFBGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 90-TFBGA (8x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | AS4C4M32S-6BINTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.64082 | ¥73,281.64 |