
ADL5561ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5561ACPZ-R7TR-ND - Tape & Reel (TR) ADL5561ACPZ-R7CT-ND - Cut Tape (CT) ADL5561ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5561ACPZ-R7 |
Description | IC OPAMP RF/IF DIFF 1CIR 16LFCSP |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5561ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.04000 | ¥104.04 |












