AS4C16M16SA-7BCN | |
---|---|
DigiKey Part Number | 1450-1254-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16SA-7BCN |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C16M16SA-7BCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 14ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥42.19600 | ¥421.96 |
25 | ¥41.39160 | ¥1,034.79 |
40 | ¥41.08975 | ¥1,643.59 |
80 | ¥36.87025 | ¥2,949.62 |
348 | ¥36.73210 | ¥12,782.77 |
696 | ¥34.42629 | ¥23,960.70 |
1,044 | ¥32.97366 | ¥34,424.50 |