ASEK71020KMAB-030B3-I2C | ||
---|---|---|
DigiKey Part Number | 620-2000-ND | |
Manufacturer | ||
Manufacturer Product Number | ASEK71020KMAB-030B3-I2C | |
Description | EVAL BOARD FOR ACS71020 | |
Customer Reference | ||
Detailed Description | ACS71020 - Current Sensor Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 30A | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS71020 | |
Base Product Number |