APEK89303KET-01-T | |
---|---|
DigiKey Part Number | 620-APEK89303KET-01-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK89303KET-01-T |
Description | DEMO BOARD FOR A89303 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A89303 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | A89303 | |
Primary Attributes | Motors (BLDC) | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,521.64000 | ¥1,521.64 |