Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS723LLCTR-20AU-T

DigiKey Part Number
620-1645-2-ND - Tape & Reel (TR)
620-1645-1-ND - Cut Tape (CT)
620-1645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS723LLCTR-20AU-T
Description
CURRENT SENSOR HE/OL 20A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS723LLCTR-20AU-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1%
Mfr
Accuracy
±3%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
14mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
200mv/A
Supplier Device Package
8-SOIC
Frequency
DC ~ 80kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,247
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
5¥40.88600¥204.43
10¥39.16700¥391.67
25¥37.11240¥927.81
50¥35.70980¥1,785.49
100¥34.42300¥3,442.30
500¥31.83402¥15,917.01
1,000¥30.86950¥30,869.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥29.50092¥88,502.76
Manufacturers Standard Package