ACS37612LLUATR-005B5 | |
---|---|
DigiKey Part Number | 620-ACS37612LLUATR-005B5TR-ND - Tape & Reel (TR) 620-ACS37612LLUATR-005B5CT-ND - Cut Tape (CT) 620-ACS37612LLUATR-005B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUATR-005B5 |
Description | SENSOR CURRENT HALL 40MT 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40mT 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 5mV/g | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.2µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥25.74600 | ¥257.46 |
25 | ¥22.88920 | ¥572.23 |
50 | ¥21.74300 | ¥1,087.15 |
100 | ¥21.17160 | ¥2,117.16 |
500 | ¥17.73810 | ¥8,869.05 |
1,000 | ¥16.59364 | ¥16,593.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.02147 | ¥64,085.88 |