A8513KLYTR-T | ||
---|---|---|
DigiKey Part Number | 620-1441-2-ND - Tape & Reel (TR) 620-1441-1-ND - Cut Tape (CT) 620-1441-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A8513KLYTR-T | |
Description | IC LED DRV RGLTR PWM 10MSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 150mA 10-MSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35500 | ¥173.55 |
25 | ¥16.37600 | ¥409.40 |
100 | ¥13.95180 | ¥1,395.18 |
250 | ¥13.10048 | ¥3,275.12 |
500 | ¥11.46288 | ¥5,731.44 |
1,000 | ¥9.49789 | ¥9,497.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.84282 | ¥35,371.28 |
8,000 | ¥8.51531 | ¥68,122.48 |