A1366LKTTN-1-T | ||
---|---|---|
DigiKey Part Number | 620-1654-2-ND - Tape & Reel (TR) 620-1654-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | A1366LKTTN-1-T | |
Description | SENSOR HALL EFFECT ANALOG 4SIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 120kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.90000 | ¥33.90 |
10 | ¥25.40600 | ¥254.06 |
25 | ¥22.58160 | ¥564.54 |
50 | ¥21.45140 | ¥1,072.57 |
100 | ¥20.88720 | ¥2,088.72 |
500 | ¥17.49998 | ¥8,749.99 |
1,000 | ¥16.37098 | ¥16,370.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.80644 | ¥63,225.76 |