A1363LKTTN-1-T | ||
---|---|---|
DigiKey Part Number | 620-1692-2-ND - Tape & Reel (TR) 620-1692-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | A1363LKTTN-1-T | |
Description | SENSOR HALL EFFECT ANALOG 4SIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 120kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.95000 | ¥31.95 |
10 | ¥23.98300 | ¥239.83 |
25 | ¥21.31640 | ¥532.91 |
50 | ¥20.24980 | ¥1,012.49 |
100 | ¥19.71730 | ¥1,971.73 |
500 | ¥16.52000 | ¥8,260.00 |
1,000 | ¥15.45418 | ¥15,454.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.92129 | ¥59,685.16 |