Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,933 In Stock | 1 : ¥15.93000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | - | - | 20mA | - | - | - | -40°C ~ 110°C | - | - | - | 4-SIP | Through Hole | 4-SIP Module | ||
12,000 In Stock | 1 : ¥34.23000 Cut Tape (CT) 4,000 : ¥15.96102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 120kHz | -40°C ~ 150°C | - | - | Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module | ||
5,887 In Stock | 1 : ¥34.23000 Cut Tape (CT) 4,000 : ¥15.96102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 120kHz | -40°C ~ 150°C | - | - | Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module | ||
11,830 In Stock | 1 : ¥32.26000 Cut Tape (CT) 4,000 : ¥15.06721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 120kHz | -40°C ~ 150°C | - | - | Programmable, Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module | ||
3,724 In Stock | 1 : ¥37.11000 Cut Tape (CT) 4,000 : ¥18.63668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 240kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Programmable, Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module |