S233025T-25.000-X-R | ||
---|---|---|
DigiKey Part Number | 3997-S233025T-25.000-X-RTR-ND - Tape & Reel (TR) 3997-S233025T-25.000-X-RCT-ND - Cut Tape (CT) 3997-S233025T-25.000-X-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S233025T-25.000-X-R | |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.08800 | ¥90.88 |
50 | ¥8.88080 | ¥444.04 |
100 | ¥7.61170 | ¥761.17 |
500 | ¥7.40006 | ¥3,700.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.23722 | ¥6,237.22 |
3,000 | ¥5.92009 | ¥17,760.27 |
5,000 | ¥5.70865 | ¥28,543.25 |
10,000 | ¥5.49723 | ¥54,972.30 |