Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA625IDBVT

DigiKey Part Number
296-42091-2-ND - Tape & Reel (TR)
296-42091-1-ND - Cut Tape (CT)
296-42091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA625IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA625IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
115V/µs
Gain Bandwidth Product
120 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
100 µV
Current - Supply
2mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.03000¥29.03
10¥21.87300¥218.73
25¥20.07200¥501.80
100¥18.09480¥1,809.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.15220¥4,288.05
500¥16.58390¥8,291.95
750¥16.29943¥12,224.57
1,250¥15.98406¥19,980.08
1,750¥15.79985¥27,649.74
2,500¥15.62258¥39,056.45
Manufacturers Standard Package