Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274ACPWR

DigiKey Part Number
296-TLC2274ACPWRTR-ND - Tape & Reel (TR)
296-TLC2274ACPWRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLC2274ACPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2274ACPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
4.8mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4.4 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,644
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.35000¥30.35
10¥22.79400¥227.94
25¥20.90680¥522.67
100¥18.82520¥1,882.52
250¥17.83300¥4,458.25
500¥17.60166¥8,800.83
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥16.33823¥32,676.46
4,000¥16.00494¥64,019.76
Manufacturers Standard Package