AMES75-051212TNZ | |
---|---|
DigiKey Part Number | 5245-AMES75-051212TNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES75-051212TNZ |
Description | AC/DC CONVERTER 5V +/-12V 70W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 2.8 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 82% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CE, EN, IEC, UL | |
Standard Number | 60335-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.63000 | ¥210.63 |
5 | ¥204.41200 | ¥1,022.06 |
10 | ¥198.21600 | ¥1,982.16 |
25 | ¥192.01880 | ¥4,800.47 |
50 | ¥185.82580 | ¥9,291.29 |
100 | ¥179.63170 | ¥17,963.17 |
250 | ¥173.43756 | ¥43,359.39 |