ATS010010007-SF-1F | ||
---|---|---|
DigiKey Part Number | 684-ATS010010007-SF-1F-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS010010007-SF-1F | |
Description | HEATSINK 10X10X7MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.276" (7.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 44.41°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥18.25800 | ¥182.58 |
100 | ¥15.78660 | ¥1,578.66 |
1,000 | ¥12.82686 | ¥12,826.86 |
5,000 | ¥12.58018 | ¥62,900.90 |