Vapor Chamber Rectangular Aluminum Mesh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-VC-042-C1-R0

DigiKey Part Number
684-ATS-VC-042-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-VC-042-C1-R0
Description
100X40X3MM VAPOR CHAMBER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vapor Chamber Rectangular Aluminum Mesh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wick Type
Mesh
Manufacturer
Advanced Thermal Solutions Inc.
Length
3.937" (100.00mm)
Packaging
Box
Width
1.575" (40.00mm)
Part Status
Active
Height
0.118" (3.00mm)
Type
Vapor Chamber
Operating Temperature
10°C ~ 60°C
Attachment Method
Bolt On
Material
Aluminum
Shape
Rectangular
Working Fluid
Acetone
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.32000¥296.32
10¥262.19600¥2,621.96
25¥249.72640¥6,243.16
50¥240.68440¥12,034.22
100¥231.95620¥23,195.62
250¥220.88968¥55,222.42
Manufacturers Standard Package