
ATS-VC-041-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-041-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-041-C1-R0 |
Description | 100X30X3MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 3.937" (100.00mm) |
Packaging Box | Width 1.181" (30.00mm) |
Part Status Active | Height 0.118" (3.00mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Rectangular | Working Fluid Acetone |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.26000 | ¥286.26 |
| 10 | ¥253.33600 | ¥2,533.36 |
| 25 | ¥241.29080 | ¥6,032.27 |
| 50 | ¥232.55220 | ¥11,627.61 |
| 100 | ¥224.12120 | ¥22,412.12 |
| 250 | ¥213.42760 | ¥53,356.90 |








