
ATS-VC-010-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-010-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-010-C1-R2 |
Description | 50X50X1.8MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Square Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 1.969" (50.00mm) |
Packaging Box | Width 1.969" (50.00mm) |
Part Status Active | Height 0.071" (1.80mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Square | Working Fluid Acetone |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥747.96000 | ¥747.96 |
| 10 | ¥661.82300 | ¥6,618.23 |
| 25 | ¥630.32040 | ¥15,758.01 |
| 50 | ¥607.45580 | ¥30,372.79 |
| 100 | ¥585.39600 | ¥58,539.60 |









