ATS-HP-F5L100S45W-024 | ||
---|---|---|
DigiKey Part Number | ATS2164-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-F5L100S45W-024 | |
Description | FLAT HEATPIPE 45W 2.5X8.2X100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 44.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.323" (8.20mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥28.63700 | ¥286.37 |
100 | ¥24.76420 | ¥2,476.42 |
1,000 | ¥20.12103 | ¥20,121.03 |