120231 | ||
---|---|---|
DigiKey Part Number | 345-1222-ND | |
Manufacturer | ||
Manufacturer Product Number | 120231 | |
Description | FLAT HEATPIPE 25W 6X1.5X100MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 25.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.339" (8.60mm) | |
Height | 0.059" (1.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.03000 | ¥133.03 |
10 | ¥125.65800 | ¥1,256.58 |
25 | ¥118.26800 | ¥2,956.70 |
50 | ¥110.87800 | ¥5,543.90 |
100 | ¥103.48540 | ¥10,348.54 |
250 | ¥96.09380 | ¥24,023.45 |
500 | ¥94.24586 | ¥47,122.93 |