ATS-HP-D8L300S51W-150 | ||
---|---|---|
DigiKey Part Number | ATS2560-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D8L300S51W-150 | |
Description | ROUND HEATPIPE 52W 8X300MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 64.9W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.56000 | ¥102.56 |
10 | ¥96.86400 | ¥968.64 |
30 | ¥91.16667 | ¥2,735.00 |
50 | ¥85.46680 | ¥4,273.34 |
100 | ¥79.76970 | ¥7,976.97 |
250 | ¥74.07208 | ¥18,518.02 |
500 | ¥72.64740 | ¥36,323.70 |
1,000 | ¥71.22299 | ¥71,222.99 |