ATS-52150G-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1113-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-52150G-C1-R0 | |
Description | HEAT SINK 15MM X 15MM X 12.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥76.56000 | ¥765.60 |
25 | ¥72.31120 | ¥1,807.78 |
50 | ¥68.05540 | ¥3,402.77 |
100 | ¥63.80300 | ¥6,380.30 |
250 | ¥59.54928 | ¥14,887.32 |
500 | ¥55.29554 | ¥27,647.77 |
1,000 | ¥54.23226 | ¥54,232.26 |