AL-14-40-0-C | ||
---|---|---|
DigiKey Part Number | 2162-AL-14-40-0-C-ND | |
Manufacturer | ||
Manufacturer Product Number | AL-14-40-0-C | |
Description | CBL TIE LOCKING BLK 40LBS 1.187' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 1.187' (361.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.94220 | ¥94.22 |
300 | ¥0.81227 | ¥243.68 |
500 | ¥0.77986 | ¥389.93 |
1,000 | ¥0.68236 | ¥682.36 |
2,500 | ¥0.61739 | ¥1,543.47 |
5,000 | ¥0.58491 | ¥2,924.55 |
10,000 | ¥0.56866 | ¥5,686.60 |