


AL-08-40-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-40-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-40-0-C |
Description | CBL TIE LOCKING BLACK 40LB 8.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.740' (225.43mm, 8.88") |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 9" | Color Black |
Bundle Diameter 2.38" (60.33mm) | Base Product Number |
Width 0.140" (3.56mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.46610 | ¥46.61 |
| 200 | ¥0.44400 | ¥88.80 |
| 300 | ¥0.43163 | ¥129.49 |
| 500 | ¥0.41628 | ¥208.14 |
| 700 | ¥0.40647 | ¥284.53 |
| 1,000 | ¥0.39635 | ¥396.35 |





