Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,100 In Stock | 100 : ¥0.48710 Bulk | - | Bulk | Active | Standard, Locking | 9" | 2.38" (60.33mm) | 0.140" (3.56mm) | 0.740' (225.43mm, 8.88") | Free Hanging (In-Line) | 40 lbs (18.14 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
9,600 In Stock | 100 : ¥0.87470 Bulk | - | Bulk | Active | Standard, Locking | 11" | 3.38" (85.73mm) | 0.140" (3.56mm) | 0.914' (278.59mm, 10.97") | Free Hanging (In-Line) | 40 lbs (18.14 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |