SW-R3-2B-B-SB5-G-13 | ||
---|---|---|
DigiKey Part Number | 2057-SW-R3-2B-B-SB5-G-13-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-R3-2B-B-SB5-G-13 | |
Description | SWITCH ROCKER SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
10 | ¥23.70000 | ¥237.00 |
25 | ¥22.39200 | ¥559.80 |
50 | ¥21.40840 | ¥1,070.42 |
200 | ¥20.31565 | ¥4,063.13 |
400 | ¥19.44178 | ¥7,776.71 |
600 | ¥17.91267 | ¥10,747.60 |
1,000 | ¥17.03883 | ¥17,038.83 |