SW-R3-2B-B-SB5-13 | |
---|---|
DigiKey Part Number | 2057-SW-R3-2B-B-SB5-13-ND |
Manufacturer | |
Manufacturer Product Number | SW-R3-2B-B-SB5-13 |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥22.30500 | ¥223.05 |
25 | ¥21.07520 | ¥526.88 |
50 | ¥20.14900 | ¥1,007.45 |
200 | ¥19.12040 | ¥3,824.08 |
400 | ¥18.29783 | ¥7,319.13 |
600 | ¥16.85872 | ¥10,115.23 |
1,000 | ¥16.03639 | ¥16,036.39 |