SW-R1-4E-E-6-0 | |
---|---|
DigiKey Part Number | 2057-SW-R1-4E-E-6-0-ND |
Manufacturer | |
Manufacturer Product Number | SW-R1-4E-E-6-0 |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.67900 | ¥146.79 |
25 | ¥13.88440 | ¥347.11 |
50 | ¥13.21960 | ¥660.98 |
100 | ¥12.62100 | ¥1,262.10 |
250 | ¥12.08988 | ¥3,022.47 |
500 | ¥11.29252 | ¥5,646.26 |
1,000 | ¥10.76118 | ¥10,761.18 |