Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R2-4B-S-1-1

DigiKey Part Number
2057-SW-R2-4B-S-1-1-ND
Manufacturer
Manufacturer Product Number
SW-R2-4B-S-1-1
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bag
Actuator Marking
OFF ON, Vertical
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-25°C ~ 85°C
Circuit
Electrical Life
10,000 Cycles
Switch Function
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.70000¥87.00
25¥8.20400¥205.10
50¥7.84820¥392.41
100¥7.50830¥750.83
300¥6.99833¥2,099.50
500¥6.77264¥3,386.32
1,000¥6.47756¥6,477.56
Manufacturers Standard Package