SW-PB11-2CSKG-10 | ||
---|---|---|
DigiKey Part Number | 2057-SW-PB11-2CSKG-10-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-PB11-2CSKG-10 | |
Description | IP67 ANTI-VANDAL PUSHBUTTON SWIT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥40.41500 | ¥404.15 |
25 | ¥38.25880 | ¥956.47 |
50 | ¥36.88620 | ¥1,844.31 |
100 | ¥35.11960 | ¥3,511.96 |
250 | ¥33.55028 | ¥8,387.57 |
450 | ¥30.60718 | ¥13,773.23 |
950 | ¥29.03767 | ¥27,585.79 |