AV1610P112R04 | ||
---|---|---|
DigiKey Part Number | 450-2373-ND | |
Manufacturer | ||
Manufacturer Product Number | AV1610P112R04 | |
Description | SWITCH PUSHBUTTON SPDT 2A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.44000 | ¥112.44 |
10 | ¥101.58200 | ¥1,015.82 |
25 | ¥96.69000 | ¥2,417.25 |
40 | ¥91.80025 | ¥3,672.01 |
100 | ¥88.54210 | ¥8,854.21 |
300 | ¥83.10973 | ¥24,932.92 |
500 | ¥76.04816 | ¥38,024.08 |
1,000 | ¥67.22793 | ¥67,227.93 |